MSP-EXP430FR2355, MSP430FR2355 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR2355

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


4 650 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 27 900 руб.
Номенклатурный номер: 8014579612
Артикул: MSP-EXP430FR2355
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
MSP430FR2355 LaunchPadв„ў MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board
Технические параметры
Classification | Development Kit |
Device Core | MSP430 |
Kit Name | MSP430FR2355 LaunchPad Development Kit |
Processor Family Name | MSP430 |
Technology | 16 Bit MCU |
Base Product Number | MSP-EXP430 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s) |
Core Processor | MSP430 |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | LaunchPad |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | LaunchPadв„ў |
REACH Status | REACH Unaffected |
Series | MSP430FR2 -> |
Type | MCU 16-Bit |
Utilized IC / Part | MSP430FR2355 |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Development Boards и Kits-MSP430 |
Product Type: | Development Boards и Kits-MSP430 |
Product: | Development Kits |
Series: | MSP430FR2355 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR2355 |
Tradename: | LaunchPad |
Техническая документация
Datasheet
pdf, 3365 КБ