RSFD650, FD650 Cable Tracer, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V With RS

Фото 1/2 RSFD650, FD650 Cable Tracer, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V With RS
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 11 недель
Бесплатная доставка 5Post, Я.Доставка, СДЭК, Магнит Пост
79 620 руб.
1 шт. на сумму 79 620 руб.
Плати частями
от 19 905 руб. × 4 платежа
Номенклатурный номер: 8014592886
Артикул: RSFD650

Описание

Test & Measurement\Electrical Test & Measurement\Cable Tracers & Fuse Finders

FD650 Cable Tracer, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V With RS

The multi-purpose version of the popular FD550. Supplied in a robust case complete with transmitter and receiver, additional features include a 13A plug top lead for sockets and fused test lead set with crocodile clips for junction boxes, terminals and lighting circuits.

Технические параметры

Battery Type 9V
Calibrated RSCAL
Display Type LED
Includes Receiver, Transmitter
Maximum Frequency 70Hz
Maximum Operating Temperature +40°C
Maximum Safe Working Voltage 600V
Meter Type Fuse Finder
Minimum Frequency 30 Hz
Minimum Operating Temperature -10°C
Minimum Safe Working Voltage 40V
Model Number p FD650
Plug Type Type G-British 3-pin
Power Source Battery, Mains
Safety Category CAT III 300 V
Safety Category Level CAT III
Safety Category Voltage 300V

Техническая документация

Datasheet
pdf, 581 КБ
Datasheet
pdf, 896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.