MKP2F024701C00JSSD, Конденсатор: полипропиленовый, 47нФ, 5мм, ±5%, 3,5x8,5x7,2мм

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 шт. со склада г.Москва
60 руб.
Добавить в корзину 1 шт.
на сумму 60 руб.
Номенклатурный номер: 8015368741
Артикул: MKP2F024701C00JSSD
Страна происхождения: ГЕРМАНИЯ
Бренд / Производитель: Wima
Описание
Metallized PP Capacitors MKP 2 Series
WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are ideal in high-frequency applications due to their negative capacitance change-versus-temperature, the increased pulse duty from 250 VDC rated voltage, and metallized plastic film electrodes.
WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are ideal in high-frequency applications due to their negative capacitance change-versus-temperature, the increased pulse duty from 250 VDC rated voltage, and metallized plastic film electrodes.
Технические параметры
Brand: | WIMA |
Capacitance - nF: | 47 nF |
Capacitance - pF: | 47000 pF |
Capacitance: | 0.047 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Manufacturer: | WIMA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | MKP2-.047/250/5 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | RF Microwave Film Capacitors |
Qualification: | AEC-Q200 |
Series: | MKP 2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Metallized Polypropylene Capacitors |
Voltage Rating AC: | 160 VAC |
Voltage Rating DC: | 250 VDC |
Вес, г | 0.33 |
Техническая документация
Datasheet MKP2F033301M00JSSD
pdf, 423 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.