MC74ACT373DWR2G, IC: digital; D latch; Ch: 8; 4.5?5.5VDC; SMD; SO20-W; ACT; -40?85°C

MC74ACT373DWR2G, IC: digital; D latch; Ch: 8; 4.5?5.5VDC; SMD; SO20-W; ACT; -40?85°C
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 30 шт.110 руб.
от 100 шт.94.22 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8017546721
Артикул: MC74ACT373DWR2G

Описание

Защелка Прозрачная 3-ST 8-CH D-Тип 20-контактный SOIC W T / R

Технические параметры

Absolute Propagation Delay Time (ns) 15
Automotive No
Bus Hold No
ECCN (US) EAR99
EU RoHS Compliant
Latch Mode Transparent
Lead Shape Gull-wing
Logic Family ACT
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 10 5V
Maximum Quiescent Current (uA) 8
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 8
Number of Elements per Chip 1
Number of Input Enables per Element 1
Number of Inputs per Chip 8
Number of Output Enables per Element 1
Number of Outputs per Chip 8
Number of Selection Inputs per Element 0
Output Type 3-State
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
Polarity Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Set/Reset No
Standard Package Name SOP
Supplier Package SOIC W
Type D-Type
Typical Operating Supply Voltage (V) 5
Вес, г 1