PR02000207509JR500, Metal Film Resistor 2W ± 5% PR02000207509JR500

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 115 000 руб.
Номенклатурный номер: 8017849882
Артикул: PR02000207509JR500
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body.
Технические параметры
Axial/Radial | Axial |
Composition | Metal Film |
Power Rating | 2W |
Tolerance | ±5% |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Terminations | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Axial |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
Resistance | 75 Ohms |
RoHS Status | ROHS3 Compliant |
Series | PR02 -> |
Size / Dimension | 0.154"" Dia x 0.394"" L (3.90mm x 10.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
кол-во в упаковке | 5000 |
Automotive | Yes |
Case Style | Conformal Coated |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | Yes |
Military | No |
Operating Temperature - (??C) | -55~200 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Technology | Metal Film |
Termination Style | Axial |