LM2830XMF/NOPB, IC: PMIC; DC/DC converter; Uin: 3?5.5VDC; Uout: 0.6?4.5VDC; 1A; Ch: 1

610 руб.
от 5 шт. —
490 руб.
от 25 шт. —
406 руб.
от 100 шт. —
349.41 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Switching Voltage Regulators High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 1000 |
Input Voltage | 3 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 3 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 3.3 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 0.6 V to 4.5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | LM2830 |
Shutdown | Shutdown |
Supply Voltage - Min | 3 V |
Switching Frequency | 1600 kHz |
Topology | Buck |
Type | Step Down |
Вес, г | 0.19 |
Техническая документация
Документация
pdf, 1669 КБ