RE0603BRE07200KL, Thick Film Resistors - SMD 200 kOhms 100 mW 0603 0.1%

RE0603BRE07200KL, Thick Film Resistors - SMD 200 kOhms 100 mW 0603 0.1%
Изображения служат только для ознакомления,
см. техническую документацию
9692 шт., срок 7-9 недель
92 руб.
от 10 шт.47 руб.
от 100 шт.27 руб.
от 1000 шт.16.13 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Номенклатурный номер: 8018909169
Артикул: RE0603BRE07200KL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Номин.сопротивление 200 kOhms
Точность,% 0.1%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RE
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.