DRV8847PWR, 2A Brush DC Motor 2.7V~18V PWM TSSOP-16 Motor DrIver ICs

DRV8847PWR, 2A Brush DC Motor 2.7V~18V PWM TSSOP-16 Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8020455313
Артикул: DRV8847PWR
Бренд: Texas Instruments

Описание

DRV8847 Dual H-Bridge Motor Driver
Texas Instruments DRV8847 Dual H-Bridge Motor Driver is for industrial applications, home appliances, ePOS printers, and other mechatronic applications. This device can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows easy interface with the controller. The DRV8847 operates off a single power supply and supports a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in independent bridge interface). A fixed off time controls the peak current in the bridge which can drive a 1A load (2A in parallel mode with proper heat sinking, at 25°C T A ).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Load Voltage Rating: 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 18 V
Output Current: 2 A
Output Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8847
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем