Q45VR3DL, Photoelectric Sensors Q45 Series: Diffuse; Range: 1.8 m; Input: 12-250 V dc or 24-250 V ac; Output: SPDT Electromechanical Relay;

Фото 1/2 Q45VR3DL, Photoelectric Sensors Q45 Series: Diffuse; Range: 1.8 m; Input: 12-250 V dc or 24-250 V ac; Output: SPDT Electromechanical Relay;
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8020729738
Артикул
Q45VR3DL
Бренд
Amplifier Type:
Photoelectric
Brand:
Banner Engineering
Connection Method:
Cable
IP Rating:
IP67
Light Source:
Infrared
Все параметры
Datasheet
pdf, 2496 КБ
Все документы
5 шт., срок 4-5 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
33 580 руб.
1 шт. на сумму 33 580 руб.
Плати частями
от 8 395 руб. × 4 платежа

Описание

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.

Технические параметры

Amplifier Type: Photoelectric
Brand: Banner Engineering
Connection Method: Cable
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Light Source: Infrared
Manufacturer: Banner Engineering
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Output Configuration: SPDT Electromechanical Relay
Part # Aliases: 53975
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 1.8 m
Sensing Method: Diffused
Subcategory: Sensors
Supply Voltage - Max: 250 VAC/DC
Supply Voltage - Min: 24 VAC/12 VDC
Detection Range 1.8 m
Detection Type Diffuse
Electrical Connection Cable
Housing Material Reinforced Thermoplastic Polyester
IP Rating IP67
Light Source LED
Maximum AC Voltage 250V
Maximum DC Voltage 250V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Output Type Relay
Response Time 15 ms
Sensor Style Block
Series Q45
Вес, г 353.8

Техническая документация

Datasheet
pdf, 2496 КБ
Datasheet
pdf, 378 КБ
Datasheet Q45VR3LPQ
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.