TLE98442QXXUMA1, 64bit ARM Cortex M0 Microcontroller, Cortex, 40MHz, 64 kB Flash, 48-Pin LQFP

Фото 1/2 TLE98442QXXUMA1, 64bit ARM Cortex M0 Microcontroller, Cortex, 40MHz, 64 kB Flash, 48-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 9 450 руб.
Номенклатурный номер: 8020833357
Артикул: TLE98442QXXUMA1

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The Infineon microcontroller with LIN and power switches for automotive applications. It has 32-bit ARM Cortex-M0 Core with 64 KB flash memory.

Технические параметры

Data Bus Width 64bit
Device Core ARM Cortex M0
Family Name Cortex
Maximum Frequency 40MHz
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Program Memory Size 64 kB
Program Memory Type Flash
ADC Resolution: 8 bit, 10 bit
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: LIN, SSC, UART
Manufacturer: Infineon
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 10 I/O
Number of Timers/Counters: 3 Timer
Package / Case: VQFN-48-31
Part # Aliases: TLE9844-2QX SP001285612
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 1293 КБ
Datasheet TLE98442QXXUMA1
pdf, 4119 КБ