PG164150, Hardware Debuggers MPLAB PICkit 5

Фото 1/5 PG164150, Hardware Debuggers MPLAB PICkit 5
Изображения служат только для ознакомления,
см. техническую документацию
27 350 руб.
1 шт. на сумму 27 350 руб.
Плати частями
от 6 839 руб. × 4 платежа
Номенклатурный номер: 8021426443
Артикул: PG164150

Описание

Engineering Development Tools\Embedded Tools & Accessories\Hardware Debuggers
MPLAB® PICkit™ 5 In-Circuit Debugger/Programmer

Microchip Technology MPLAB® PICkit™ 5 In-Circuit Debugger/Programmer enables quick prototyping and portable, production-ready programming for all Microchip components, including PIC®, dsPIC®, AVR®, and SAM (Arm®) devices. In conjunction with the MPLAB X Integrated Development Environment (IDE), this kit provides a powerful, easy-to-use Graphical User Interface (GUI) for debugging and programming. The MPLAB PICkit 5 can also be used as a stand-alone debugger/programmer with the MPLAB Programmer-To-Go (PTG) mobile app via a BLUETOOTH® connection. This versatile programming companion allows prototyping and debugging of a user's solution. Unplug and then deploy the solution in the field.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Product Category: Microchip Technology
Kit Name MPLAB PICkit 5 In-Circuit Debugger
Manufacturer MICROCHIP TECHNOLOGY
Operating modes PC Host mode, standalone programmer
Type of ICs programmer microcontrollers
Вес, г 201.4

Техническая документация

Datasheet
pdf, 2316 КБ
Datasheet
pdf, 203 КБ