LM239D

Фото 1/3 LM239D
Изображения служат только для ознакомления,
см. техническую документацию
831 шт. со склада г.Москва, срок 8-9 дней
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.55 руб.
от 100 шт.37.05 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002947196
Бренд: Нет торговой марки

Описание

Электроэлемент
Описание Микросхема, компаратор, универсальный, Cmp: 4, 300 Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand Texas Instruments
Comparator Type Differential
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity 50
GBP - Gain Bandwidth Product -
Height 1.58 mm
Ib - Input Bias Current 250 nA
Ios - Input Offset Current 50 nA
Length 8.65 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-15 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 500 uA
Operating Supply Voltage 2 V to 30 V
Output Current per Channel 6 mA
Output Type Rail-to-Rail
Package / Case SOIC-14
Packaging Tube
Product Analog Comparators
Product Category Analog Comparators
Reference Voltage Yes
Response Time 300 ns
RoHS Details
Series LM239
Shutdown No Shutdown
Supply Type Single, Dual
Supply Voltage - Max 30 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Differential Comparator
Unit Weight 0.004318 oz
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 2 mV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 106.02 dB
Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Standard comparator
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 300 ns
Series: LM239
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 2 mV
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2255 КБ
Документация
pdf, 1376 КБ
Чертеж
pdf, 61 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.