TMPW 5-112-T, AC/DC Power Modules 5W 12V 420mA 90-305Vac Screw terminals encapsulated chassis mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 5-9 недель
5 710 руб.
от 20 шт. —
4 870 руб.
1 шт.
на сумму 5 710 руб.
Плати частями
от 1 429 руб. × 4 платежа
от 1 429 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\AC/DC Power Modules
The TRACOPOWER TMPW 5 is a 5 watt AC/DC series compact chassis mount power module in 2.17 x 1.70 package with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case.
Технические параметры
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Frequency | 47 Hz to 440 Hz |
Input Voltage | 90 VAC to 305 VAC, 100 VDC to 430 VDC |
Isolation Voltage | 4 kVAC |
Load Regulation | Regulated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Operating Temperature Range | -40 C to+70 C |
Output Current-Channel 1 | 420 mA |
Output Power | 5 W |
Output Voltage-Channel 1 | 12 VDC |
Product | AC/DC Output Modules |
Series | TMPW 5-T |
Efficiency | 81% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Mounting Type | Chassis Mount |
Output Current | 420mA |
Output Voltage | 12V dc |
Power Rating | 5W |
Weight | 60g |
Width | 43.2mm |
Electrical connection | terminal block |
Insulation voltage | 4kV |
Kind of power supply | for building in |
Manufacturer | TRACO POWER |
Manufacturer series | TMPW |
Operating temperature | -40…70°C |
Power | 5W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Type of power supply | switching |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.