TC164-FR-0722RL

8945 шт., срок 7-11 недель
2 руб.
Мин. кол-во для заказа 320 шт.
от 500 шт. —
0.69 руб.
Добавить в корзину 320 шт.
на сумму 640 руб.
Посмотреть альтернативные предложения2
Описание
RESISTOR ARRAY, CONCAVE, 1206, 22R; Resistance:22ohm; Product Range:TC164 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 [3216 Metric]; No. of Pins:8Pins; Voltage Rating:50V; Power Rating per Element:62.5mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Climatic Category:55/125/56; External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Power Rating:63mW; Reel Quantity:5000; Resistance R1:22ohm; Resistor Element Material:Thick Film; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V; Voltage Rating VAC:50V
Технические параметры
Case Size | 1206 |
Case Size per Element | 0603 |
Case Style | Epoxy |
Circuit Designator | ISOL |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 8 |
Number of Resistors | 4 |
Operating Temp Range | -55C to 155C |
Package / Case | 1206(4 X 0603) |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating Per Resistor | 0.063(1/16)(W) |
Product Depth (mm) | 1.6(mm) |
Product Height (mm) | 0.6(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Resistance | 22(ohm) |
Seated Plane Height | Not Required(mm) |
Technology | Thick Film |
Temperature Coefficient | ±200(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Terminal Pitch | 0.8(mm) |
Termination Style | Concave |
Tolerance (+ or -) | 1% |
Type | Array |
Техническая документация
Datasheet
pdf, 875 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.