YC124-JR-07220RL

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3300 шт., срок 7-11 недель
0.60 руб.
Мин. кол-во для заказа 600 шт.
Кратность заказа 50 шт.
Добавить в корзину 600 шт.
на сумму 360 руб.
Посмотреть альтернативные предложения4
Описание
RESISTOR ARRAY, ARV341, 4 X 0402, 220R; Resistance:220ohm; Product Range:YC124 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:0402 [1005 Metric]; No. of Pins:8Pins; Voltage Rating:50V; Power Rating per Element:62.5mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Climatic Category:55/125/56; External Depth:0.5mm; External Length / Height:2mm; External Width:1mm; Full Power Rating Temperature:70°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Power Rating:62.5mW; Reel Quantity:10000; Resistance R1:220ohm; Resistor Element Material:Thick Film; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V; Voltage Rating VAC:50V
Технические параметры
Mounting Type | Surface MountType |
Number Of Pins | 8 |
Number Of Resistors | 4 |
Power Per Element | 1/16W |
Resistance | 220 |
Temperature Coefficient | В±200ppm/В°C |
Tolerance | В±5% |
Brand: | YAGEO |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 8 |
Number of Resistors: | 4 |
Package/Case: | 0804(2010 metric) |
Packaging: | Reel, Cut Tape, MouseReel |
Power per Element: | 0.063 W(1/16 W) |
Product Category: | Resistor Networks и Arrays |
Product Type: | Resistor Networks и Arrays |
Product: | Arrays |
Resistor Values: | 220 Ohms |
Series: | YC |
Subcategory: | Resistors |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Type: | Array Chip Resistors |
Voltage Rating: | 25 V |
Case Size | 0804 |
Case Size per Element | 0402 |
Case Style | Epoxy |
Circuit Designator | ISOL |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 8 |
Operating Temp Range | -55C to 155C |
Package / Case | 0804(4 X 0402) |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating Per Resistor | 0.063(1/16)(W) |
Product Depth (mm) | 1(mm) |
Product Height (mm) | 0.45(mm) |
Product Length (mm) | 2(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | Thick Film |
Temperature Range @ Derated Power | 70 TO 155 |
Terminal Pitch | 0.5(mm) |
Termination Style | Convex |
Tolerance (+ or -) | 5% |
Type | Array |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.