YC164-FR-07150RL

Фото 1/2 YC164-FR-07150RL
Изображения служат только для ознакомления,
см. техническую документацию
8435 шт., срок 7-11 недель
5 руб.
Мин. кол-во для заказа 70 шт.
от 100 шт.3 руб.
от 1000 шт.1.50 руб.
от 2500 шт.0.91 руб.
Добавить в корзину 70 шт. на сумму 350 руб.
Посмотреть альтернативные предложения2
Номенклатурный номер: 8023021975
Бренд / Производитель: Yageo

Описание

RESISTOR ARRAY, 1% 150R; Resistance:150ohm; Product Range:YC164 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 [3216 Metric]; No. of Pins:8Pins; Voltage Rating:50V; Power Rating per Element:62.5mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Power Rating:62.5mW; Resistance R1:150ohm; Resistor Element Material:Thick Film; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Технические параметры

Brand Yageo
Height 0.6 mm
Length 3.2 mm
Manufacturer Yageo
Number of Pins 8
Number of Resistors 4
Operating Temperature Range -55 C to+155 C
Packaging Reel
Power per Element 0.063 mW(1/16 W)
Product Arrays
Product Category Resistor Networks Arrays
Resistor Values 150 Ohms
RoHS Details
Series YC
Temperature Coefficient 200 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type Array Chip Resistors
Voltage Rating 50 V
Width 1.6 mm
Factory Pack Quantity 5000
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Package/Case 1206(3216 metric)
Product Type Resistor Networks & Arrays
Subcategory Resistors
Brand: YAGEO
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 4
Package / Case: 1206(3216 metric)
Packaging: Reel, Cut Tape, MouseReel
Power per Element: 63 mW(1/16 W)
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Resistor Values: 150 Ohms
Series: YC
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: Array Chip Resistors
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 655 КБ
Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.