MMBT3906-TP

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
0.80 руб.
Мин. кол-во для заказа 410 шт.
от 1000 шт. —
0.70 руб.
Добавить в корзину 410 шт.
на сумму 328 руб.
Описание
MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
PCB changed | 3 |
Package Height | 1.12(Max) |
Lead Shape | Gull-wing |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
Mounting | Surface Mount |
Type | PNP |
Product Category | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.85@1mA@10mA|0.95@5mA@50mA |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@5mA@50mA|0.25@1mA@10mA |
Maximum DC Collector Current (A) | 0.2 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 100@10mA@1V|60@50mA@1V|60@0.1mA@1V|30@100mA@1V|80@1mA@1V |
Maximum Power Dissipation (mW) | 300 |
Maximum Transition Frequency (MHz) | 250(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | SOT-23 |
Standard Package Name | SOT |
Pin Count | 3 |
Military | No |
Collector-Emitter Breakdown Voltage | 40V |
Maximum DC Collector Current | 200mA |
Pd - Power Dissipation | 300mW |
Transistor Type | PNP |
Brand | Micro Commercial Components(MCC) |
Collector- Base Voltage VCBO | 40 V |
Collector- Emitter Voltage VCEO Max | 40 V |
DC Collector/Base Gain hfe Min | 60 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product fT | 250 MHz |
Height | 1.12 mm |
Length | 3.04 mm |
Manufacturer | Micro Commercial Components(MCC) |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23 |
RoHS | Details |
Series | MMBT3906 |
Transistor Polarity | PNP |
Unit Weight | 0.00709 oz |
Width | 1.4 mm |