CDCEL913IPWRQ1, Тактовый синтезатор

3 000 руб.
Добавить в корзину 1 шт.
на сумму 3 000 руб.
Описание
CDCEL913-Q1 Automotive Catalog Programmable 1-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 2000 |
Features | Integrated EEPROM, Multiplier/Divider, Spread Spectrum Clocking(SSC) |
Input Level | Crystal, LVCMOS |
Manufacturer | Texas Instruments |
Max Output Freq | 230 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 3 Output |
Operating Supply Voltage | 1.8 V, 3.3 V |
Output Level | LVCMOS |
Package / Case | TSSOP-14 |
Packaging | MouseReel |
Product Category | Clock Synthesizer/Jitter Cleaner |
Qualification | AEC-Q100 |
RoHS | Details |
Series | CDCEL913-Q1 |
Unit Weight | 0.004949 oz |