AD8314ARMZ

Фото 1/4 AD8314ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 600 руб.
Посмотреть аналоги4
Номенклатурный номер: 8024024451
Бренд: Analog Devices

Описание

РЧ-детектор IC Сотовая связь, GSM, TDMA, CDMA 100 МГц ~ 2,7 ГГц -45 дБм ~ 0 дБм 8-TSSOP, 8-MSOP (0,118 дюйма, ширина 3,00 мм)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Logarithmic Amplifier
Number of Elements per Chip 4
Number of Channels per Chip 1
Typical Output Current (mA) 6@3V
Maximum Operating Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) 5 to 7
Minimum Single Supply Voltage (V) 2.7
Typical Single Supply Voltage (V) 3
Maximum Single Supply Voltage (V) 5.5
Maximum Input Resistance (MOhm) 0.01(Typ)@3V
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Power Supply Type Single
Pin Count 8
Supplier Package MSOP
Standard Package Name MSOP
Mounting Surface Mount
Package Height 0.85
Package Length 3
Package Width 3
PCB changed 8
Lead Shape Gull-wing
Base Product Number AD8314 ->
Current - Supply 5.7mA
ECCN EAR99
Frequency 100MHz ~ 2.7GHz
HTSUS 8542.39.0001
Input Range -45dBm ~ 0dBm
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RF Type Cellular, GSM, TDMA, CDMA
RoHS Status ROHS3 Compliant
Supplier Device Package 8-MSOP
Voltage - Supply 2.7V ~ 5.5V
Brand: Analog Devices
Configuration: Single
Dynamic Range dB: 45 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 100 MHz to 2.4 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Category: RF Detector
Product Type: RF Detector
Series: AD8314
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Detector/Controller
Component Type Controller
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
Category RF/IF and RFID
Family RF Detectors
Online Catalog Detectors
Standard Package 50
Вес, г 4

Техническая документация

Datasheet
pdf, 515 КБ
Datasheet
pdf, 425 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 529 КБ
Datasheet
pdf, 322 КБ
Документация
pdf, 485 КБ

Дополнительная информация

Калькуляторы группы «ВЧ детекторы»
Типы корпусов импортных микросхем