STM32F101C8T6

Фото 1/2 STM32F101C8T6
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
770 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения2
Номенклатурный номер: 8024038045
Бренд: STMicroelectronics

Описание

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Технические параметры

ADCs 10x12 bit
Data Bus Width 32bit
Device Core ARM Cortex M3
Family Name STM32F1
Instruction Set Architecture RISC
Maximum Frequency 36MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 3x16 bit
Number of SPI Channels 2
Number of UART Channels 0
Number of USART Channels 3
Package Type LQFP
Pin Count 48
Program Memory Size 64 kB
Program Memory Type Flash
Pulse Width Modulation 3(4x16 bit)
RAM Size 10 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 0
Width 7.2mm
ADC Channels 10
ADC Resolution (bit) 12
Automotive No
CAN 0
Core Architecture ARM
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
I2C 2
I2S 0
Interface Type I2C/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 36
Maximum CPU Frequency (MHz) 36
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 363
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 37
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 48
PPAP No
Programmability Yes
PWM 4
Real Time Clock Yes
SPI 2
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 3
USB 0
Watchdog 2
Вес, г 1.687

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2159 КБ
Datasheet STM32F101T8U6
pdf, 1441 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.