AT25DF321A-MH-Y

см. техническую документацию
Описание
The AT25DF321A is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF321A, with its erase granularity as small as 4-Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.
• Serial Peripheral Interface (SPI) compatible
• Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
• Flexible, optimized erase architecture for code + data storage applications
• Individual sector protection with Global Protect/Unprotect feature
• Sector Lockdown
• 128byte, One-Time Programmable (OTP) Security Register
• Flexible Programming
• Fast Program and Erase Times
• Automatic checking and reporting of erase/program failures
• Software controlled reset
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | 2.7V-3.6V Serial NOR Standard Flash Memories |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Размер Памяти | 32Мбит |
Стиль Корпуса Микросхемы Памяти | UDFN |
Тактовая Частота | 100МГц |
Тип Flash Памяти | Последовательная NOR |
Тип Интерфейса ИС | SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Address Bus Width | 1 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Density | 32 Mb |
ECC Support | No |
Interface Type | Serial(SPI) |
Operating Temperature | -40 to 85 ?C |
Package | 8UDFN EP |
Packaging | Bulk |
Page Size | 256 byte |
Rad Hard | No |
Sector Size | 64Kbyte x 64 |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | No |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage | 3.3 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.