1206L110THYR, PTC 8VDC 1.1A

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3320 шт., срок 9-11 недель
8 руб.
Мин. кол-во для заказа 27 шт.
от 100 шт. —
7.30 руб.
от 500 шт. —
6.69 руб.
Добавить в корзину 27 шт.
на сумму 216 руб.
Посмотреть альтернативные предложения4
Описание
RESETTABLE FUSE, PTC, 100A, DC, 1206; Thermistor Mounting:SMD; Product Range:POLYFUSE 1206L Series; Holding Current:1.1A; Tripping Current:2.2A; Voltage Rating:8VDC; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; Carrying Current Max:100A; Holding Current Max Ih:1.1A; Initial Resistance Max:0.18ohm; Operating Voltage:8VDC; PTC Fuse Case Style:1206 [3216 Metric]; Power Dissipation Pd:0.8W
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Maximum Voltage Rating | 8VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.1 |
Trip Current (A) | 2.2 |
Minimum Initial Resistance (Ohm) | 0.04 |
Maximum Post Trip Resistance (Ohm) | 0.21 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 0.1@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 3.4 X 1.8 X 0.6 |
Product Length (mm) | 3.4(Max) |
Product Depth (mm) | 1.8(Max) |
Product Height (mm) | 0.6(Max) |
Mounting | Surface Mount |
Package/Case | 1206 |
Current Rating - Max | 100A |
Hold Current | 1.1A |
Material Type | Polymeric |
Maximum Operating Temperature | 85В°C |
Maximum Time To Trip | 100ms |
Maximum Voltage | 8V |
Minimum Operating Temperature | -40В°C |
Resistance | 210mО© |
Resistance - Initial (Ri) (Min) | 40mО© |
Trip Current | 2.2A |
кол-во в упаковке | 4000 |
корпус | SMD120632X16MM |
Approvals | cURus, TUV |
Current - Hold (Ih) (Max) | 1.1A |
Current - Max | 100A |
Current - Trip (It) | 2.2A |
Height - Seated (Max) | - |
Lead Spacing | - |
Manufacturer | Littelfuse Inc. |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 1206(3216 Metric), Concave |
Ratings | - |
Resistance - Post Trip (R1) (Max) | 210 mOhms |
Series | POLY-FUSEВ®, 1206L |
Size / Dimension | 0.126" L x 0.065" W(3.20mm x 1.65mm) |
Thickness (Max) | 0.030"(0.75mm) |
Time to Trip | 100ms |
Type | Polymeric |
Voltage - Max | 8V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.