DT06-3S-EP06, 3P DT PLUG ASM ENH SEAL RET, END CP

DT06-3S-EP06, 3P DT PLUG ASM ENH SEAL RET, END CP
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.530 руб.
от 25 шт.478 руб.
от 50 шт.425.54 руб.
Добавить в корзину 3 шт. на сумму 1 830 руб.
Номенклатурный номер: 8025448991
Артикул: DT06-3S-EP06
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT04-3P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 10.01 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 3-Way
Wire Gauge Range: 14 AWG to 20 AWG