BYM10-400-E3/96

Фото 1/2 BYM10-400-E3/96
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Кратность заказа 1500 шт.
от 3000 шт.23 руб.
от 4500 шт.22 руб.
Добавить в корзину 1500 шт. на сумму 36 000 руб.
Номенклатурный номер: 8025551096

Описание

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Технические параметры

Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-213AB
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 400V
Pin Count 2
Rectifier Type General Purpose
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-213AB
Part # Aliases: BYM10-400-E3/97
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: MELF
Tradename: SUPERECTIFIER
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 400 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 89 КБ