NK-2K2-037-125-JC00

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8025706939
Бренд
Brand:
AirBorn
Contact Gender:
Pin(Male)
Contact Material:
Beryllium Copper
Contact Plating:
Gold
Current Rating:
1 A
Housing Material:
Liquid Crystal Polymer(LCP)
Все параметры
Datasheet NK-2K2-037-125-JC00
pdf, 400 КБ
20 шт., срок 8-9 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
144 600 руб.
от 2 шт. —
134 100 руб.
от 3 шт. —
131 410 руб.
от 5 шт. —
127 715.30 руб.
1 шт.
на сумму 144 600 руб.
Плати частями
от 36 150 руб. × 4 платежа
от 36 150 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Описание
N Series Cable Connectors
AirBorn N Series Cable Connectors are approved to MIL-32139 standards and have a contact spacing of 0.025" (0.636mm). They are available with plated through-hole, surface-mount, and pre-wired terminations. Sizes range from 9 to 91 contacts in male and female versions with a metal or plastic body. AirBorn N Series Cable Connectors offer a solution for small and demanding spaces.
AirBorn N Series Cable Connectors are approved to MIL-32139 standards and have a contact spacing of 0.025" (0.636mm). They are available with plated through-hole, surface-mount, and pre-wired terminations. Sizes range from 9 to 91 contacts in male and female versions with a metal or plastic body. AirBorn N Series Cable Connectors offer a solution for small and demanding spaces.
Технические параметры
Brand: | AirBorn |
Contact Gender: | Pin(Male) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | AirBorn |
Maximum Operating Temperature: | +125 C |
MIL Type: | MIL-DTL-32139 |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Board Mount |
Number of Positions: | 37 Position |
Number of Rows: | 2 Row |
Pitch: | 0.635 mm |
Product Category: | Rectangular MIL Spec Connectors |
Product Type: | Rectangular MIL Spec Connectors |
Product: | Connectors |
Series: | NK |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | SMD/SMT |
Tradename: | N |
Voltage Rating: | 83 V |
Техническая документация
Datasheet NK-2K2-037-125-JC00
pdf, 400 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.