AD589JRZ

Фото 1/4 AD589JRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 2 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8026617854
Бренд / Производитель: Analog Devices

Описание

Электроэлемент
Volt Ref, Soic-8, 1.235V, 0 To 70Deg C; Voltage Reference Type:Shunt - Fixed; Product Range:Ad589 Series; Reference Voltage:1.235V; Initial Accuracy

Технические параметры

Category Integrated Circuits(ICs)
Current - Cathode 50µA
Current - Output 5mA
Current - Supply -
Family PMIC-Voltage Reference
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 5µVrms
Online Catalog Shunt, Fixed-Analog Devices Inc
Operating Temperature 0°C ~ 70°C(TA)
Other Names AD589JRZ-REELDKR
Output Type Fixed
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Digi-Reel®
Reference Type Shunt
Series -
Standard Package 1
Supplier Device Package 8-SOIC
Temperature Coefficient 100ppm/°C
Tolerance -2.83%, +1.22%
Voltage - Input -
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) 1.235V
Base Product Number AD589 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Introducing Power by Linear
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 1.2%
Lead Shape Gull-wing
Load Regulation 5mV
Maximum Operating Temperature (°C) 70
Maximum Output Current (mA) 5
Maximum Temperature Coefficient 100ppm/C
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Output Voltage (V) 1.235
Part Status NRND
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC N
Topology Shunt
Maximum Operating Temperature +70 °C
Maximum Output Current 5mA
Maximum Output Voltage 1.25 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.2 V
Nominal Voltage 1.2V
Package Type SOIC
Width 4mm

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 315 КБ
Datasheet
pdf, 286 КБ
Datasheet
pdf, 283 КБ