AD589JH

Фото 1/3 AD589JH
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт. на сумму 18 620 руб.
Номенклатурный номер: 8026835780
Бренд / Производитель: Analog Devices

Описание

Shunt Voltage Reference IC -2.83%, +1.22% TO-51-2

Технические параметры

Base Product Number AD589 ->
Current - Cathode 50ВµA
Current - Output 5mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Noise - 10Hz to 10kHz 5ВµVrms
Operating Temperature 0В°C ~ 70В°C (TA)
Output Type Fixed
Package Bulk
Package / Case TO-51-2 Metal Can
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package TO-51-2
Temperature Coefficient 100ppm/В°C
Tolerance -2.83%, +1.22%
Video File Introducing Power by Linear
Voltage - Output (Min/Fixed) 1.235V
Initial Accuracy ±1.2%
Load Regulation 5 mV
Maximum Operating Temperature +70 °C
Maximum Output Current 5mA
Maximum Output Voltage 1.25 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.2 V
Nominal Voltage 1.235V
Package Type TO-51
Pin Count 2
Topology Shunt
Width 7mm
Accuracy: 5 mV
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 1.2%
Load Regulation: 5 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Output Current: 5 mA
Output Voltage: 1.2 V
Package / Case: TO-51-2
Packaging: Bulk
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt References
Series: AD589
Shunt Current - Max: 5 mA
Shunt Current - Min: 50 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 100 PPM/C
Topology: Shunt References

Техническая документация

Datasheet
pdf, 315 КБ
Datasheet
pdf, 285 КБ
ADI_All_Orcad_Symbols
zip, 12673 КБ