STEVAL-IHM041V1, Demonstration Board for STM8 for Universal Motor Driver

Фото 1/2 STEVAL-IHM041V1, Demonstration Board for STM8 for Universal Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 840 руб.
Добавить в корзину 1 шт. на сумму 24 840 руб.
Номенклатурный номер: 8028825647
Артикул: STEVAL-IHM041V1
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The STEVAL-IHM041V1 demonstration board is a Triac-based phase angle control for universal motor speed control using an STM8S103F3P6, 8-bit microcontroller, to set the conduction angle of the Triac.

Технические параметры

Featured Device STM8
For Use With Universal Motor Driver
Kit Classification Evaluation Board
Kit Name Demonstration Board
Brand: STMicroelectronics
Description/Function: Universal motor driver with speed control
Factory Pack Quantity: 1
Input Voltage: 120 V
Manufacturer: STMicroelectronics
Output Current: 7 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STM8S103F3P6
Type: Motor/Motion Controller & Driver

Техническая документация

Datasheet
pdf, 276 КБ
Datasheet STEVAL-IHM041V1
pdf, 268 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.