XS1N05NA310, Proximity Sensor Inductive NO NPN 1mm 5V to 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 12 недель
Бесплатная доставка 5Post, Я.Доставка, СДЭК, Магнит Пост
51 090 руб.
от 5 шт. —
42 090 руб.
от 10 шт. —
39 050 руб.
1 шт.
на сумму 51 090 руб.
Плати частями
от 12 774 руб. × 4 платежа
от 12 774 руб. × 4 платежа
Описание
Sensors & Transducers\Sensors\Proximity Sensors
The TES ELECTRIC part XS1N05NA310 is a high-quality inductive proximity sensor designed for reliable non-contact detection of objects. This sensor operates on the NPN output principle and is normally open (NO), making it suitable for a wide range of industrial applications. With a sensing distance of 1mm and a wide power supply range of 5V to 24VDC, this sensor offers precise and consistent performance in various environments. Trusted for its durability and accuracy, the XS1N05NA310 is an essential component for automation and control systems where accurate object detection is critical.
Технические параметры
COO | FR |
ECCN | EAR99 |
Mounting | Panel |
Operating Temperature | -25 to 70 °C |
Output Type | NPN |
Response Frequency | 5000 Hz |
RoHS | Yes |
Sensing Distance | 1 mm |
Supplier Standard Pack | 1 |
Switching Mode | No |
Terminal Type | Cable10993 |
Type | Inductive |
Typical Operating Supply Voltage | 9, 12, 15, 18 V |
Единица измерения | шт |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.