ISO124P , Isolation Amplifier, 8-Pin PDIP

Фото 1/9 ISO124P , Isolation Amplifier, 8-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
6 240 руб.
Кратность заказа 25 шт.
25 шт. на сумму 156 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030794730
Артикул: ISO124P
Бренд: Texas Instruments

Описание

Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
High-Voltage Breakdown High-Precision

Технические параметры

Isolation Mode Rejection 140dB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Mounting Type Through Hole
Number of Channels per Chip 1
Package Type PDIP
Pin Count 8
Power Supply Type Dual
Typical Dual Supply Voltage ±4.5 →±18V
Width 7.11mm
Maximum Voltage Gain 0dB
3 dB Bandwidth: 50 kHz
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 25
Gain Error: 0.01%
Input Voltage Range - Max: 12.5 V
Isolation Type: Capacitive, Galvanic
Isolation Voltage: 1500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage: 12.5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: ISO124
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 50 mV
3 dB Bandwidth 50 kHz
Amplifier Type Isolation
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 140 dB
Factory Pack Quantity 25
Gain Error 0.01%
Input Voltage Range - Max 12.5 V
Isolation Type Capacitive, Galvanic
Isolation Voltage 1500 V
Manufacturer Texas Instruments
Mounting Style Through Hole
Number of Channels 1 Channel
Operating Supply Current 5.5 mA
Operating Supply Voltage 4.5 V to 18 V
Output Voltage 12.5 V
Package / Case PDIP-8
Packaging Tube
Product Isolation Amplifiers
Product Category Isolation Amplifiers
RoHS Details
Series ISO124
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Unit Weight 0.032805 oz
Vos - Input Offset Voltage 50 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1114 КБ
Datasheet ISO124U
pdf, 1114 КБ
Datasheet ISO124
pdf, 1083 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»