PIC18F452-I/L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
510 руб.
от 10 шт. —
443 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, LCC-44, Controller Family/Series:PIC18Fxx2, CPU Speed:40MHz, Program Memory Size:32KB, RAM Memory Size:1.5KB, No. of Pins:44, MCU Case Style:LCC, No. of I/O's:34, Supply Voltage Min:4.2V , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 1.536 kB |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
Maximum Number of Ethernet Channels | 0 |
A/D Inputs | 8x10 bit |
ADC Ch | 8 |
ADC Resolution | 10 bit |
Architecture | RISC |
Brand/Series | PIC® 18F Series |
Comparators | 2 |
CPU Speed | 10 MIPS |
Data Rate | 10 MIPS |
Device Type | PIC |
Dimensions | 16.66x16.66x4.06 mm |
EEPROM Memory | 256 B |
Frequency Maximum | 40 |
Height | 4.06 mm |
Input Output | 36 |
Interface | I2C/SPI/USART |
Length | 16.66 mm |
Maximum Number of I2C Channels | 1 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 1 |
Memory Type | Flash |
Number of ADCs | 1 |
Number of Bits | 8 |
Number of I/O Ports | 34 |
Number of Pins | 44 |
Number of Timers | 4 |
Programmable Memory | 32K Bytes |
Pulse Width Distortion | 2x10 bit |
PWM Channels | 2 |
PWM Resolution | 10 bit |
Speed | 40 MHz |
Temperature, Operating, Maximum | +85 °C |
Temperature, Operating, Minimum | -40 °C |
Temperature, Operating, Range | -40 to+85 °C |
Timer Resolution | 8, 16 bit |
Timers | 1x8 bit, 3x16 bit |
Voltage, Operating | 4.2 to 5.5 V |
Voltage, Range | 2-5.5 V |
Connectivity | I2C, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
DigiKey Programmable | Not Verified |
EEPROM Size | 256x8 |
Number of I/O | 34 |
Operating Temperature | -40°C ~ 85°C(TA) |
Oscillator Type | External |
Package / Case | 44-LCC(J-Lead) |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
Supplier Device Package | 44-PLCC(16.59x16.59) |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 5575 КБ
Документация
pdf, 252 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем