STM8L151C8U6TR, 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

STM8L151C8U6TR, 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2490 шт., срок 6-8 недель
970 руб.
от 10 шт.780 руб.
от 100 шт.597 руб.
от 250 шт.567.08 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8031423407
Артикул: STM8L151C8U6TR
Бренд: STMicroelectronics

Описание

MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R

Технические параметры

ADC Channels 25
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture STM8
DAC Channels 2/2
DAC Resolution (bit) 12/12
Device Core STM8
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name STM8L
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SPI/USART
LCD Segments 112|192
Lead Shape No Lead
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Expanded Memory Size 16MB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 625
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 5
Number of ADCs Single
Number of DACs Dual
Number of I/Os 41
Packaging Tape and Reel
Parallel Master Port No
Part Status NRND
PCB changed 48
Pin Count 48
PPAP No
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
RAM Size 4KB
Real Time Clock Yes
Special Features LCD Controller
SPI 2
Standard Package Name QFN
Supplier Package UFQFPN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 3
USB 0
Watchdog 2

Техническая документация

Datasheet
pdf, 3363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.