Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATMEGA164PA-AU, MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

Фото 1/7 ATMEGA164PA-AU, MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
Кратность заказа 5 шт.
от 50 шт.960 руб.
от 160 шт.881 руб.
Добавить в корзину 5 шт. на сумму 7 300 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8031481441
Артикул: ATMEGA164PA-AU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type JTAG/TWI/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 32
Packaging Tray
Part Status Active
PCB changed 44
Pin Count 44
PPAP No
Program Memory Size 16KB
Program Memory Type Flash
Programmability Yes
PWM 6
RAM Size 1KB
SPI 3
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|5
UART 0
USART 2
USB 0
Watchdog 1
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: 2-Wire, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: ATmega164
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
ADC Resolution 10bit
ADCs 8x10 bit
Data Bus Width 8Bit
Maximum Frequency 20MHz
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 0
Maximum Number of USART Channels 2
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of PWM Units 3
Pulse Width Modulation 2(6x8 bit), 6x16 bit
PWM Channels 6
PWM Resolution 16 bit, 8 bit
Timer Resolution 16 bit, 8 bit
Timers 1x16 bit, 2x8 bit
Typical Operating Supply Voltage 1.8 > 5.5 V
USB Channels 0
высота 1.05mm
длина 10.1mm
максимальная рабочая температура +85 °C
размеры 10.1x10.1x1.05mm
тип монтажа Surface Mount
тип упаковки TQFP
Число таймеров 3
ширина 10.1mm
Maximum Operating Temperature +85 °C
Mounting Type Surface Mount
Package Type TQFP
Width 10.1mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 30510 КБ
Datasheet
pdf, 232 КБ
Datasheet ATMEGA644A-AUR
pdf, 29759 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем