PIC18F252-I/SP, MCU 8-bit - Flash - PIC18 Family PIC18F25xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 28 Pins.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 650 руб.
Кратность заказа 15 шт.
от 30 шт. —
2 550 руб.
от 60 шт. —
2 350 руб.
15 шт.
на сумму 39 750 руб.
Плати частями
от 9 939 руб. × 4 платежа
от 9 939 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
PIC PICВ® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SPDIP
Технические параметры
Base Product Number | PIC18F252 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x10b |
ECCN | 3A991A2 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 23 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 28-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
Program Memory Size | 32KB (16K x 16) |
Program Memory Type | FLASH |
RAM Size | 1.5K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 18F -> |
Speed | 40MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, MSSP, PSP, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data RAM Size | 1.5 kB |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | I2C, MSSP, PSP, SPI, USART |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Mounting Style | Through Hole |
Number of ADC Channels | 5 |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.2 V |
Tradename | PIC |
Техническая документация
Datasheet
pdf, 5575 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 356 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
PIC18F242
pdf, 3041 КБ
PIC18FXX2 Data Sheet
pdf, 5880 КБ
Документация
pdf, 252 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
MICROCHIP MPLAB-C18_COMPILER-Student-Edition-v3_02
zip, 22525 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем