1825955-6, Микропереключатель TACT; SPST-NO; Пол: 2; 0,05A/24ВDC; THT; нет; 1Н
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
от 10 шт. —
27 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Переключатели кнопочные, кнопки
Tactile Switch SPST-NO Top Actuated Through Hole
Технические параметры
Actuator Height off PCB, Vertical | 5.00mm |
Actuator Material | Polybutylene Terephthalate (PBT) |
Actuator Orientation | Top Actuated |
Actuator Type | Standard |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
Features | Grounding Pin |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Force | 160gf |
Operating Temperature | -35В°C ~ 85В°C |
Outline | 6.00mm x 6.00mm |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | FSMJ -> |
Switch Function | Off-Mom |
Switch Travel | 0.10mm |
Termination Style | PC Pin |
Actuator colour | brown |
Body colour | black |
Button shape | round |
Contact material | copper alloy |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 50mA/24V DC |
Dimensions | 6x6x4.3mm |
Electrical life | 100000 cycles |
Key stroke | 0.25mm |
Leads | for soldering |
Manufacturer | TE Connectivity |
Manufacturer series | FSM |
Max. contact resistance: | 100mΩ |
Mechanical durability | 100000 cycles |
Min. insulation resistance | 0.1GΩ |
Mounting | THT |
Number of positions | 2 |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The posit | OFF-(ON) |
Type of switch | microswitch TACT |
Вес, г | 0.29 |
Техническая документация
Чертеж
pdf, 203 КБ