MIKROE-4657, STM32F101ZG STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
см. техническую документацию
от 5 800 руб. × 4 платежа
Описание
MIKROE-4657 is a MCU card 13 for STM32 STM32F101ZG. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
• ARM cortex-M3 architecture
• 1024KB MCU memory
• 81920bytes RAM
• Supply voltage of 3.3V
Технические параметры
Архитектура Ядра | ARM |
Для Использования с | STM32 Microcontroller Development Boards |
Линейка Продукции | PW Series |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32F101ZGT6 |
Подархитектура Ядра | Cortex-M3 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | MCU Card STM32F101ZGT6 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.