RGC1A60A30KKE, Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 490 руб.
Добавить в корзину 1 шт.
на сумму 39 490 руб.
Альтернативные предложения2
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.
Технические параметры
Contact Configuration | SPST |
Control Voltage Range | 20 → 275 V ac, 24 → 190 V dc |
Load Voltage Range | 42 → 600V ac |
Maximum Control Voltage | 190 V dc, 275 V ac |
Maximum Load Current | 30 A |
Maximum Load Voltage | 600 V ac |
Maximum Operating Temperature | +80°C |
Minimum Control Voltage | 20 V ac, 24 V dc |
Minimum Load Current | 250 mA |
Minimum Load Voltage | 42 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 3 mA |
Operating Temperature Range | -40 →+80°C |
Package Style | Module |
Switching Type | Zero Cross |
Terminal Type | Screw |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 30A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | RGC -> |
Termination Style | Screw Terminal |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC |
Voltage - Load | 42 ~ 600V |
Brand: | Carlo Gavazzi |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 20 VAC to 275 VAC, 24 VDC to 190 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 250 mA |
Input to Output Isolation Method: | 4000 Vrms |
IP Rating: | IP20 |
Load Current Rating: | 30 A |
Load Voltage Rating: | 42 VAC to 600 VAC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Number of Phases: | 1 Phase |
Number of Poles: | 1 Position |
Output Type: | Potential Free |
Product Category: | Contactors-Solid State |
Product Type: | Solid State Contactors |
Product: | Solid State Contactors |
Series: | RGC1A |
Subcategory: | Contactors |
Termination Style: | Screw |
Type: | 1-Phase Solid State Contactors |
Вес, г | 368 |
Техническая документация
Datasheet
pdf, 6172 КБ
Datasheet
pdf, 12791 КБ
Datasheet RGC1A23D25KKE
pdf, 5996 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.