827914-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
Кратность заказа 1400 шт.
от 2800 шт. —
53 руб.
от 5600 шт. —
52 руб.
от 12600 шт. —
50.52 руб.
Добавить в корзину 1400 шт.
на сумму 79 800 руб.
Описание
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.
Технические параметры
Accessory Type: | Jumper |
Brand: | TE Connectivity |
Contact Material: | Beryllium Copper |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | AMPMODU SHUNTS |
Subcategory: | Headers & Wire Housings |
Tradename: | AMPMODU |
Type: | Shunts |
Количество Положений | 2вывод(-ов) |
Линейка Продукции | AMPMODU MOD IV |
Тип Аксессуара | Shunt |
Шаг Контактов | 2.54мм |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet 827914-3
pdf, 60 КБ