Модуль памяти KINGSTON VALUERAM KVR16LS11/4 DDR3L - 4Гб 1600, SO-DIMM, Ret

PartNumber: KVR16LS11/4
Ном. номер: 8239712431
Производитель: Kingston Technology
Фото 1/2 Модуль памяти KINGSTON VALUERAM KVR16LS11/4 DDR3L - 4Гб 1600, SO-DIMM, Ret
Фото 2/2 Модуль памяти KINGSTON VALUERAM KVR16LS11/4 DDR3L - 4Гб 1600, SO-DIMM, Ret
Есть в наличии. Отгрузка со склада в г.Москва 3 дня.
2 680 руб. × = 2 680 руб.

Описание

Kingston ValueRAM Memory SODIMM
Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

ValueRAM memory is fully compliant with JEDEC Specifications

Memory

Компьютеры и комплектующие\Модули памяти

Технические параметры

Выводы
204
Module Type
PC3-12800
CAS Latency
11
Memory Socket
SODIMM
Memory Buffer
Unbuffered
Memory Class
DDR3
емкость
4 GB
тип памяти
DDR3 SODIMM
скорость
800MHz
напряжение
1.35 V, 1.5 V

Дополнительная информация

KVR16LS11/4 Memory Module Data Sheet