MCP1702T-5002E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, SOT-89

Фото 1/4 MCP1702T-5002E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, SOT-89
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 600 руб.
Номенклатурный номер: 8255955008
Артикул: MCP1702T-5002E/MB

Описание

Semiconductors\Power Management ICs\Voltage Regulators
Регулятор LDO Pos 5V 0.25A Автомобильный 4-контактный (3 контакта) SOT-89 T / R

Технические параметры

Accuracy ±2%
Line Regulation 0.3%/V
Load Regulation 2.5%
Maximum Input Voltage 13.2 V
Maximum Operating Temperature +125 °C
Maximum Output Current 250mA
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 5 V
Package Type SOT-89
Pin Count 3
Polarity Positive
Quiescent Current 5µA
Regulator Type Low Dropout Voltage
Width 2.6mm
Accuracy (%) ±2
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 153.3°C/W(Typ)
Junction to Case 100°C/W(Typ)
Maximum Dropout Voltage @ Current (V) 0.65@250mA
Maximum Input Voltage (V) 13.2
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.25(Min)
Maximum Quiescent Current (mA) 0.005
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 5
Packaging Tape and Reel
Part Status Active
PCB changed 3
PPAP Yes
Supplier Package SOT-89
Supplier Temperature Grade Extended
Tab Tab
Type LDO
Brand: Microchip Technology
Dropout Voltage - Max: 650 mV at 250 mA
Dropout Voltage: 330 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 2 uA
Input Voltage, Max: 13.2 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.1%/V
Load Regulation: 1%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 5 uA
Series: MCP1702
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 0.4%
Accuracy - (%) ??2
Maximum Dropout Voltage @ Current - (V) 0.65@250mA
Maximum Input Voltage - (V) 13.2
Maximum Output Current - (A) 0.25(Min)
Maximum Quiescent Current - (mA) 0.005
Military No
Minimum Input Voltage - (V) 2.7
Operating Temperature - (??C) -40~125
Output Voltage - (V) 5
Special Features Thermal Shutdown ProtectionICurrent LimitIShort Circuit Protection
Typical Dropout Voltage @ Current - (V) 0.33@250mA
Typical Quiescent Current - (mA) 0.002
Вес, г 0.13

Техническая документация

Datasheet
pdf, 427 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 476 КБ
Документация
pdf, 431 КБ
Документация
pdf, 436 КБ