1-338088-6

1-338088-6
Изображения служат только для ознакомления,
см. техническую документацию
61 шт. со склада г.Москва, срок 4-9 дней
640 руб.
от 2 шт.540 руб.
от 5 шт.462 руб.
от 10 шт.430 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8001988289
Бренд: Нет торговой марки

Описание

Категория продукта
8/8 INV.MOD.JACK Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 1-338088-6 I Internal Number: 1-338088-6 I LADD Distribution

Технические параметры

Centerline (Pitch) 1.02 mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Density Standard
Connector Height 12.7 mm
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connectors & Connector Components Type Connector
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5 A
Contact Mating Area Plating Material Nickel
Contact Mating Area Plating Material Thickness 1.27 µm
Grounding Options None
Housing Color Black
Housing Material PA 4T GF30
Mating Entry Location Top
Modular Connector Style Jack
Modular Jack & Plug Interface Type RJ45
Modular Jack Latch Orientation Standard-Latch Down
Modular Jacks & Plugs Products RJ Type Jacks & Plugs
Number of Loaded Positions 8
Number of Positions 8
Operating Temperature Range -45-70 °C
Packaging Method Reel
Packaging Quantity 250
Packaging Reel Diameter 36 cm
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Thickness (Recommended) 1.57 mm
Performance Category Cat 3
Port Configuration Single Port
Port Matrix Configuration 1x1
Shielded No
Status Indicator Type None
Termination Method to Printed Circuit Board Surface Mount
Termination Post & Tail Length 1.5 mm
UL Flammability Rating UL 94V-0
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.