LM1086CS-3.3/NOPB, LM1086CS-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK (TO-263)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
878 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Посмотреть аналоги13
Описание
Semiconductors\Power Management ICs\Voltage Regulators
Current Limiting and Thermal Protection A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators.
Технические параметры
Line Regulation | 0.015% |
Load Regulation | 0.1% |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.6 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package Type | D2PAK(TO-263) |
Pin Count | 3 |
Polarity | Positive |
Regulator Type | Low Dropout Voltage |
Width | 8.64mm |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Junction to Ambient | 40.8°C/W |
Junction to Case | 42.3°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 2.6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Tab | Tab |
Type | LDO |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.5 V at 1.5 A |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.6 V |
Line Regulation: | 0.02% |
Load Regulation: | 0.1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | TO-263-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 10 mA |
Series: | LM1086 |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 1.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем