LTL-4231N, Светодиод 3мм/зеленый/ 569нм/12.6мкд/60°
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2043 шт. со склада г.Москва, срок 2-3 недели
8 руб.
Мин. кол-во для заказа 64 шт.
от 625 шт. —
6 руб.
от 1000 шт. —
4.60 руб.
Добавить в корзину 64 шт.
на сумму 512 руб.
Альтернативные предложения4
Описание
Оптоэлектроника / Светодиоды / Выводные светодиоды
Светодиод 3мм/зеленый/569нм/12.6мкд/60°
Технические параметры
корпус | T1(3mm) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x2.5 |
Lens Appearance | Green Diffused |
Mounting Orientation | Right Angle |
Intensity | 12.6mcd |
Dominant Wavelength (nm) | 569 |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Tray |
Standard Package Name | T-1 |
Pin Count | 2 |
Supplier Package | T-1 |
Mounting | Through Hole |
Diameter | 4.45 |
Package Height | 3.2 |
PCB changed | 2 |
Lead Shape | Through Hole |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 5.85mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 12.6mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |
Illumination Color | Green |
Luminous Intensity | 12.6mcd@10mA |
кол-во в упаковке | 1 |
Dominant Wave Length | 569(nm) |
Emitting Color | Yellow Green |
Forward Current | 30(mA) |
Forward Voltage | 2.6(V) |
Lens Dimensions | 2.9x2.9x2.5(mm) |
Lens Type | Diffused |
Lum Intensity | 12.6mcd |
Main Category | Standard LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 1 |
Operating Temp Range | -55C to 100C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | T-1 |
Peak Wavelength | 565(nm) |
Power Dissipation | 120(W) |
Product Depth (mm) | 4.45(mm) |
Product Height (mm) | 3.2(mm) |
Product Length (mm) | 4.45(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Dominant Wavelength | 574 nm |
LED Colours | Green |
Lens Colour | Green |
Lens Finish | Diffused |
Lens Shape | Round |
Number of Pins | 2 |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.