ILD2, оптопара 5.3kV 100%-500% 70V PDIP8

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию





140 руб.
Кратность заказа 3 шт.
от 51 шт. —
88 руб.
Добавить в корзину 3 шт.
на сумму 420 руб.
Описание
оптопары, оптроны импортные
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Количество каналов | 2 | |
Корпус | dip-8 | |
Выходной каскад | бипол.транз. | |
Диапазон рабочих температур, оС | -55…100 | |
Коэффициент передачи тока CTR,%, макс. | 500 | |
Максимальное напряжение изоляции,В | 5300 | |
Максимальный входной ток Iвх.макс.,мА | 60 | |
Постоянное прямое входное напряжение Uвх.,В | 1.25 | |
при входном токе Iвх.,мА | 10 | |
при входном токе Iвх.,мА | 10 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.80.00 | |
Output Type | DC | |
Input Type | DC | |
Output Device | Transistor | |
Number of Channels per Chip | 2 | |
Minimum Isolation Voltage (Vrms) | 5300 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Forward Voltage (V) | 1.65 | |
Maximum Collector-Emitter Voltage (V) | 70 | |
Maximum Current Transfer Ratio (%) | 500 | |
Standard | CSA|UL|BSI|FIMKO|IEC | |
Maximum Collector Current (mA) | 400 | |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 | |
Maximum Power Dissipation (mW) | 250 | |
Typical Forward Voltage (V) | 1.25 | |
Maximum Reverse Voltage (V) | 6 | |
Maximum Forward Current (mA) | 60 | |
Minimum Current Transfer Ratio (%) | 100 | |
Current Transfer Ratio Test Current (mA) | 10 | |
Typical Rise Time (us) | 2 | |
Typical Fall Time (us) | 13.5 | |
Standard Package Name | DIP | |
Pin Count | 8 | |
Supplier Package | PDIP | |
Mounting | Through Hole | |
Package Height | 3.81(Max) | |
Package Length | 9.91(Max) | |
Package Width | 6.81(Max) | |
PCB changed | 8 | |
Lead Shape | Through Hole | |
Brand | Vishay Semiconductors | |
Configuration | 2 Channel | |
Current Transfer Ratio | 500% | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 60 mA | |
Isolation Voltage | 5300 Vrms | |
Manufacturer | Vishay | |
Maximum Collector Current | 400 mA | |
Maximum Collector Emitter Saturation Voltage | 0.4 V | |
Maximum Collector Emitter Voltage | 70 V | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number Of Channels | 2 Channel | |
Package / Case | DIP-8 | |
Packaging | Tube | |
Pd - Power Dissipation | 250 mW | |
Product Category | Transistor Output Optocouplers | |
Product Type | Transistor Output Optocouplers | |
Subcategory | Optocouplers | |
Vf - Forward Voltage | 1.65 V | |
Vr - Reverse Voltage | 6 V | |
Brand: | Vishay Semiconductors | |
Configuration: | 2 Channel | |
Current Transfer Ratio: | 100% | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Fall Time: | 2.2 us | |
If - Forward Current: | 60 mA | |
Isolation Voltage: | 5300 Vrms | |
Manufacturer: | Vishay | |
Maximum Collector Current: | 400 mA | |
Maximum Collector Emitter Saturation Voltage: | 400 mV | |
Maximum Collector Emitter Voltage: | 70 V | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 2 Channel | |
Output Type: | NPN Phototransistor | |
Package/Case: | DIP-8 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 250 mW | |
Product Category: | Transistor Output Optocouplers | |
Product Type: | Transistor Output Optocouplers | |
Rise Time: | 2 us | |
Subcategory: | Optocouplers | |
Vf - Forward Voltage: | 1.65 V | |
Vr - Reverse Voltage: | 6 V | |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»