B57464S209M, B57464S0209M000, NTC термистор 13.5А 2 Ом

PartNumber: B57464S209M
Ном. номер: 8567247241
Производитель: TDK
Фото 1/2 B57464S209M, B57464S0209M000, NTC термистор 13.5А 2 Ом
Фото 2/2 B57464S209M, B57464S0209M000, NTC термистор 13.5А 2 Ом
Есть в наличии 1 шт. Отгрузка со склада в г.Москва 3 дня.
610 руб. × = 610 руб.

Описание

Thermistors
Thermistor NTC 2 Ohm 20% 2-Pin Radial 2900K Bulk Automotive

NTC термисторы

Технические параметры

EU RoHS
Compliant
Type
NTC
Mounting
Through Hole
Thermal Time Constant Range (s)
>= 100
Resistance Range @ 25C (Ohm)
< 7
Sensitivity Index Range (K)
< 3250
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Number of Terminals
2
Terminal Pitch (mm)
7.5
Application
Switch-Mode Power Supply|Soft-Start Motor
Resistance @ 25C (Ohm)
2
Product Depth (mm)
7(Max)
Percentage of Resistance Tolerance @ 25C (%)
±20
Packaging
Bulk
Thermal Time Constant (s)
130
Maximum Power Rating (W)
6700m
Sensitivity Index (K)
2900
Product Diameter (mm)
26(Max)
Seated Plane Height (mm)
31(Max)
Description of Terminals
1mm dia. x 25mm Opposing Crimp Standoff
Minimum Storage Temperature (°C)
-25
Maximum Storage Temperature (°C)
45
Lead Diameter (mm)
1
Lead Length (mm)
25
Wire Form
Opposing Crimp Standoff
Construction
Radial
Linearity
No