DRC3P48D400R, Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L

Фото 1/4 DRC3P48D400R, Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L
Изображения служат только для ознакомления,
см. техническую документацию
24 920 руб.
от 10 шт.23 170 руб.
от 30 шт.22 520 руб.
Добавить в корзину 1 шт. на сумму 24 920 руб.
Номенклатурный номер: 8027783292
Артикул: DRC3P48D400R
Бренд: Crydom

Описание

Relays and I/O Modules\Contactors
Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12.5 mA to 32 mA
Load Current Rating: 4.8 A
Load Voltage Rating: 48 VAC to 510 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRC3
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Control Voltage 18 V ac → 30 V ac, 18 V dc → 30 V dc
Input Current 12.5 mA → 32mA
Load Current 4.8A
Load Voltage 48 V ac → 510V ac
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Mounting Style DIN Rail Mount
Normal State Configuration 3NO
Pole and Throw Configuration 3P
Terminal Type Screw
Width 86.71mm

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 515 КБ
Datasheet
pdf, 2730 КБ
Datasheet
pdf, 661 КБ