MAX6104EUR+T, ИОН 4В 0,4% SOT23

PartNumber: MAX6104EUR+T
Ном. номер: 8830372952
Производитель: Maxim Semiconductor
Фото 1/3 MAX6104EUR+T, ИОН 4В 0,4% SOT23
Фото 2/3 MAX6104EUR+T, ИОН 4В 0,4% SOT23Фото 3/3 MAX6104EUR+T, ИОН 4В 0,4% SOT23
Есть в наличии 12 шт. Отгрузка со склада в г.Москва 3 дня.
140 руб. × = 140 руб.
от 10 шт. — 72 руб.

Описание

The MAX6104EUR+T is a low cost, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal device features a curvature correction circuit and laser trimmed, thin film resistors that result in a temperature coefficient of ±75ppm/°C and an initial accuracy of 0.4%. This series mode voltage reference draw only 90µA of supply current and can source 5mA and sink 2mA of load current. It offers a supply current that is virtually independent of the supply voltage (with only a 4µA/V variation with supply voltage) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor and are stable with load capacitance. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.

• Output voltage of 4.096V
• High output current
• Supply voltage range from VOUT + 0.2V to 12.6V
• Operating temperature range from -40°C to 85°C
• Stable with capacitive loads
• Maximum load regulation is 0.9mV/mA at 5mA source current and 8mV/mA at 2mA sink current
• Maximum dropout voltage is 200mV at 1mA load current
• Noise voltage is 50µVP-P at 0.1Hz to 10Hz

Микросхемы импортные разные

Технические параметры

Выходное напряжение, В
4.096
Начальная точность, %
0.4
Максимальное напряжение питания, В
12.6
Температурный дрейф, ppm/°C
75
Ток через шунт - макс, мА
5
Температурный диапазон
-40...85
Корпус
SOT-23

Дополнительная информация

Datasheet MAX6104EUR+T
MAX6100–MAX6107 Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References Data Sheet