PIC18F4320-I/P

PIC18F4320-I/P
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8892026634

Описание

Микросхемы

Примечание: !#

Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: 10
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 13 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 5 Timer
Package/Case: PDIP-40
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V

Техническая документация

Datasheet
pdf, 3805 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем