AD7866ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 930 руб.
от 2 шт. —
4 710 руб.
Добавить в корзину 1 шт.
на сумму 4 930 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO20
Технические параметры
Architecture | SAR |
Differential Input | No |
Differential Linearity Error | -0.95LSB/1.25LSB |
Digital Supply Support | YES |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±2.5LSB |
Input Polarity | Unipolar |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | '±1.5LSB(LSB) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 2 |
Number of Input Channels | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Power Dissipation | 24(W) |
Power Supply Requirement | Analog and Digital |
Rad Hardened | No |
Rated Input Volt | 2.5V/5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 1MSPS(KSPS) |
Signal to Noise Ratio | 70DB(TYP) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Single-Ended Input | YES |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0341-SDPZ |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | -0.95 LSB/1.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | +/-2.5 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 24 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7866 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage | 2.5V/5V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 24 |
Minimum Operating Temperature (°C) | -40 |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Part Status | Active |
PCB changed | 20 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Sampling Rate | 1Msps |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | External|Internal |
Voltage Supply Source | Analog and Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем