LOG114AIRGVT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 65 000 руб.
Описание
LOG114 Precision Logarithmic Amplifier
Texas Instruments LOG114 Precision Logarithmic Amplifier is designed for measuring low-level and wide dynamic range currents in communications, lasers, medical, and industrial systems. TI LOG114 Logarithmic Amplifier computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode, or active current source. LOG114EVM is a ready-to-use platform for evaluating the performance of the LOG114 in various configurations.
Texas Instruments LOG114 Precision Logarithmic Amplifier is designed for measuring low-level and wide dynamic range currents in communications, lasers, medical, and industrial systems. TI LOG114 Logarithmic Amplifier computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode, or active current source. LOG114EVM is a ready-to-use platform for evaluating the performance of the LOG114 in various configurations.
Технические параметры
Время Реакции | 1.5мкс |
Диапазон Напряжения Питания | ±2.4В до±5.5В |
Динамический Диапазон | 8 декад |
Количество Выводов | 16вывод(-ов) |
Количество Усилителей | 5 Усилителей |
Коэффициент Масштабирования | 375мВ/декада |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Напряжение Входного Смещения | 4мВ |
Стиль Корпуса Усилителя | VQFN |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Maximum Input Offset Voltage | 4V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Output Type | Differential |
Package Type | VQFN |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±5V |
Typical Single Supply Voltage | 5 V |
Width | 4.15mm |
3 dB Bandwidth: | 5 MHz |
Amplifier Type: | Logarithmic Amplifier |
Bandwidth: | 5 MHz |
Brand: | Texas Instruments |
Development Kit: | LOG114EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 50 MHz |
Ib - Input Bias Current: | 5 pA |
Input Voltage Range - Max: | 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current per Channel: | 10 mA |
Package / Case: | VQFN-16 |
Product Category: | Logarithmic Amplifiers |
Product Type: | Logarithmic Amplifiers |
Product: | Logarithmic Amplifiers |
Series: | LOG114 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Logarithmic Amplifier |
Vos - Input Offset Voltage: | 4 mV |
Техническая документация
Datasheet
pdf, 1680 КБ